Part Details for KI8205T by Guangdong Kexin Industrial Co Ltd
Overview of KI8205T by Guangdong Kexin Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KI8205T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 4.3A 1.25W 46m2.5V3.4A 1V250uA 2 N-Channel SOT-23-6 MOSFETs ROHS | 19 |
|
$0.0200 / $0.0393 | Buy Now |