Part Details for KI2430500000G by Amphenol Corporation
Overview of KI2430500000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KI2430500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KI2430500000G
|
Avnet Americas | KI24305000J0G-381 TB PLUGGABLE PLUG - Bulk (Alt: KI2430500000G) RoHS: Compliant Min Qty: 1980 Package Multiple: 90 Container: Bulk | 0 |
|
$0.5414 | Buy Now |
DISTI #
649-KI24305000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 381 TB PLGBLE PLUG | 0 |
|
$0.6120 / $0.6690 | Order Now |
DISTI #
KI2430500000G
|
Avnet Abacus | (Alt: KI2430500000G) RoHS: Compliant Min Qty: 1980 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KI2430500000G
KI2430500000G CAD Models
KI2430500000G Part Data Attributes
|
KI2430500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
KI2430500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |