Part Details for KI1550510000G by Anytek Technology Corporation Ltd
Overview of KI1550510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KI1550510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KI1550510000G-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 5.08MM Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6517 | Buy Now |
DISTI #
72313876
|
RS | KI-5.08-15P Green(RAL6018/T) , Green W/O flange(with high profile),NL66 /mark | Amphenol - Anytek KI1550510000G RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 | RFQ |
DISTI #
ANYKI1550510000G
|
Heilind Electronics | KI-5.08-15P GREENRAL6018T GRE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6100 / $0.8890 | Buy Now |
DISTI #
ANYKI1550510000G
|
Interstate Connecting Components | KI-5.08-15P GREENRAL6018T GRE | 0 |
|
Buy Now |