There are no models available for this part yet.
Overview of KI0850520000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KI0850520000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KI0850520000G-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 5.08MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3735 | Buy Now | |
DISTI #
72313821
|
RS | KI-5.08-8P Green(RAL6018/T) , Green With flange, NL66 /mark | Amphenol - Anytek KI0850520000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5030 | RFQ | |
DISTI #
ANYKI0850520000G
|
Heilind Electronics | KI-5.08-8P GREENRAL6018T GREE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3499 / $0.5100 | Buy Now | ||
DISTI #
ANYKI0850520000G
|
Interstate Connecting Components | KI-5.08-8P GREENRAL6018T GREE | 0 |
|
Buy Now |