Part Details for KHVA603535BS-S411 by KISTENBERG
Overview of KHVA603535BS-S411 by KISTENBERG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS4114 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor with Hydrophobic Membrane, Analog Output, ±3.5% RH | |
HS4111 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor with Hydrophobic Membrane, Analog Output, ±1.5% RH | |
HS4112 | Renesas Electronics Corporation | Relative Humidity and Temperature Sensor with Hydrophobic Membrane, Analog Output, ±1.8% RH |
Price & Stock for KHVA603535BS-S411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KHVA603535BS-S411
|
TME | Box, tool case, black, polymer, HEAVY, 585x360x337mm, 25kg Min Qty: 1 | 4 |
|
$21.5600 / $24.6400 | Buy Now |