Part Details for KHU-17D11-6 by TE Connectivity
Overview of KHU-17D11-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHU-17D11-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7161
|
Newark | Khu-17D11-6=Kh Rohs Compliant: Yes |Potter&brumfield Te Connectivity KHU-17D11-6 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$63.7400 / $64.7900 | Buy Now |
DISTI #
2266-KHU-17D11-6-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 6V Min Qty: 2 Lead time: 31 Weeks Container: Tray MARKETPLACE PRODUCT |
49 In Stock |
|
$62.3100 / $65.9900 | Buy Now |
DISTI #
PB3145-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 3A 6V Min Qty: 2 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.8638 | Buy Now |
DISTI #
655-KHU-17D11-6
|
Mouser Electronics | General Purpose Relays 4PDT 3A 6VDC 40Ohm Relay Socket RoHS: Compliant | 11 |
|
$63.3600 / $83.3200 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 2.5A 4PDT(28.2x21.8x38.1)mm Socket RoHS: Compliant |
50 In Stock |
|
$58.3900 / $86.8100 | Buy Now |
DISTI #
16505312
|
Verical | Power Relay 6VDC 2.5A 4PDT(28.2mm 21.8mm 38.1mm) Socket RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 49 |
|
$58.4300 / $61.8800 | Buy Now |
|
Quest Components | RELAY GP 4PDT 3A 6VDC | 24 |
|
$35.0750 / $36.4780 | Buy Now |
|
Quest Components | RELAY GP 4PDT 3A 6VDC | 9 |
|
$53.5313 / $55.6725 | Buy Now |
DISTI #
000000000000267710
|
Sager | General Purpose Relays 4PDT 3A 6VDC 40Ohm Relay Socket Min Qty: 50 | 0 |
|
$72.0700 | Buy Now |
|
Master Electronics | Power Relay 6VDC 2.5A 4PDT(28.2x21.8x38.1)mm Socket RoHS: Compliant |
50 In Stock |
|
$58.3900 / $86.8100 | Buy Now |
Part Details for KHU-17D11-6
KHU-17D11-6 CAD Models
KHU-17D11-6 Part Data Attributes
|
KHU-17D11-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KHU-17D11-6
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.15A (COIL), 6VDC (COIL), 900mW (COIL), 3A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 38.1 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(DC)-Max | 0.15 A | |
Coil Power | 900 mW | |
Coil Resistance | 40 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 2.5 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |