Part Details for KHS800KB-AX-15RAA by Vitrohm Portuguesa LDA
Overview of KHS800KB-AX-15RAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHS800KB-AX-15RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KHS800KB-AX-15RAA
|
IBS Electronics | WW Power Resistor 8W 10% 15R Min Qty: 2310 Package Multiple: 1 | 0 |
|
$0.3378 | Buy Now |
DISTI #
KHS800KB-AX-15RAA
|
Avnet Abacus | Resistor, 15 Ohm, � 10%, 8 W, Axial Leaded, Wirewound, Power (Alt: KHS800KB-AX-15RAA) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KHS800KB-AX-15RAA
KHS800KB-AX-15RAA CAD Models
KHS800KB-AX-15RAA Part Data Attributes
|
KHS800KB-AX-15RAA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
KHS800KB-AX-15RAA
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 8W, 15ohm, 10.95V, 10% +/-Tol, -80,40ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Ceramic Case | |
Lead Diameter | 0.8 mm | |
Lead Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9 mm | |
Package Length | 25 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 8 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -80,40 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 10.95 V |