Part Details for KHS700KB-AX-560RAA by Vitrohm Portuguesa LDA
Results Overview of KHS700KB-AX-560RAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KHS700KB-AX-560RAA Information
KHS700KB-AX-560RAA by Vitrohm Portuguesa LDA is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for KHS700KB-AX-560RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KHS700KB-AX-560RAA
|
Avnet Abacus | Resistor 560 Ohm 10 7 W Axial Leaded Wirewound Power (Alt: KHS700KB-AX-560RAA) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KHS700KB-AX-560RAA
KHS700KB-AX-560RAA CAD Models
KHS700KB-AX-560RAA Part Data Attributes
|
KHS700KB-AX-560RAA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
KHS700KB-AX-560RAA
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 7W, 560ohm, 10% +/-Tol, -60,60ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Ceramic Case | |
Lead Diameter | 0.8 mm | |
Lead Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 38 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 6.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -80,40 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 62.61 V |