Part Details for KHS500JB-AX-470RAA by Vitrohm Portuguesa LDA
Results Overview of KHS500JB-AX-470RAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KHS500JB-AX-470RAA Information
KHS500JB-AX-470RAA by Vitrohm Portuguesa LDA is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for KHS500JB-AX-470RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5203
|
Newark | Res, 470R, 5W, Wirewound, Axial Lead Rohs Compliant: Yes |Vitrohm KHS500JB-AX-470RAA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 653 |
|
$0.2450 / $0.7490 | Buy Now |
DISTI #
KHS500JB-AX-470RAA
|
Avnet Abacus | Resistor 470 Ohm 5 5 W Axial Leaded Wirewound Power (Alt: KHS500JB-AX-470RAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KHS500JB-AX-470RAA
KHS500JB-AX-470RAA CAD Models
KHS500JB-AX-470RAA Part Data Attributes
|
KHS500JB-AX-470RAA
Vitrohm Portuguesa LDA
Buy Now
Datasheet
|
Compare Parts:
KHS500JB-AX-470RAA
Vitrohm Portuguesa LDA
Fixed Resistor, Wire Wound, 5W, 470ohm, 5% +/-Tol, -60,60ppm/Cel, 9825,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VITROHM PORTUGUESA LDA | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Ceramic Case | |
Lead Diameter | 0.8 mm | |
Lead Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 25 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 6.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -80,40 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 48.48 V |
Alternate Parts for KHS500JB-AX-470RAA
This table gives cross-reference parts and alternative options found for KHS500JB-AX-470RAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHS500JB-AX-470RAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KHS500JR-83-470RAA | Vitrohm Portuguesa LDA | Check for Price | Fixed Resistor, Wire Wound, 5W, 470ohm, 5% +/-Tol, -60,60ppm/Cel, 9825, | KHS500JB-AX-470RAA vs KHS500JR-83-470RAA |