There are no models available for this part yet.
Overview of KHS500JB-AX-100RAA by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KHS500JB-AX-100RAA by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
603-KHS500JBAX100RAA
|
Mouser Electronics | Wirewound Resistors - Through Hole 5.0W 100Ohms 100R 5% Sfty Wrwnd Core RoHS: Compliant | 769 |
|
$0.2120 / $0.7200 | Buy Now | |
DISTI #
61586734
|
Verical | Res Wirewound 100 Ohm 5% 5W -80ppm/°C to 40ppm/°C Ceramic AXL Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2205 | Americas - 200 |
|
$0.2087 / $0.2959 | Buy Now | |
DISTI #
C1S900104450487
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes | 200 |
|
$0.3750 | Buy Now |