Part Details for KHS11AKB-AX-18KAA by YAGEO Corporation
Overview of KHS11AKB-AX-18KAA by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHS11AKB-AX-18KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-KHS11AKBAX18KAA
|
Mouser Electronics | Wirewound Resistors - Through Hole 11Watt 18000 Ohms 18K 10% RoHS: Compliant | 910 |
|
$0.7120 / $1.7600 | Buy Now |