Part Details for KHS-17A12-120 by TE Connectivity
Overview of KHS-17A12-120 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHS-17A12-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | KHS-17A12-120 | 1 |
|
$55.4580 | Buy Now |
DISTI #
000000000000267699
|
Sager | General Purpose Relays | 0 |
|
Buy Now |
Part Details for KHS-17A12-120
KHS-17A12-120 CAD Models
KHS-17A12-120 Part Data Attributes:
|
KHS-17A12-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KHS-17A12-120
TE Connectivity
E-M RELAY,4 FORM C,4PDT,MBB,AC,AC/DC,5A@28VDC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 23.11 mm | |
Body Height | 32.54 mm | |
Body Length or Diameter | 29.36 mm | |
Coil Operate Voltage(AC) | 102 V | |
Coil Resistance | 3900 Ω | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Number of Terminals | 15 | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 29.36mm x 23.11mm x 32.54mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Sealing | HERMETICAL | |
Terminal Length | 0.005999491998983998 inch | |
Termination Type | QUICK CONNECT |