Part Details for KHR1130A01 by KEC
Overview of KHR1130A01 by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KHR1130A01
KHR1130A01 CAD Models
KHR1130A01 Part Data Attributes:
|
KHR1130A01
KEC
Buy Now
Datasheet
|
Compare Parts:
KHR1130A01
KEC
Cylindrical Type Dielectric Resonator, 11000MHz Min, 11500MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEC CORP | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | CYLINDRICAL TYPE | |
Dielectric Constant | 46 | |
Mounting Feature | SPECIAL | |
Operating Frequency-Max | 11500 MHz | |
Operating Frequency-Min | 11000 MHz | |
Physical Dimension | D4.7XH1.7 (mm)/D0.185XH0.067 (inch) | |
Surface Mount | NO |