Part Details for KHHD015A0F41Z by OmniOn Power Inc
Overview of KHHD015A0F41Z by OmniOn Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHHD015A0F41Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1299-ND
|
DigiKey | DC DC CONVERTER 3.3V 50W Min Qty: 1 Lead time: 26 Weeks Container: Tray |
226 In Stock |
|
$27.3452 / $33.7000 | Buy Now |
DISTI #
CC109172994
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 15A 8-Pin 1/16-Brick Special With Heat sink Tray - Trays (Alt: CC109172994) Min Qty: 225 Package Multiple: 225 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$24.8666 / $28.3910 | Buy Now |
DISTI #
894-KHHD015A0F41Z
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 18-75Vin 3.3Vout TH 12A/15A Neg Logic RoHS: Compliant | 85 |
|
$27.1900 / $32.1300 | Buy Now |
DISTI #
000000000005001971
|
Sager | Isolated DC/DC Converters - Through Hole 18-75Vin 3.3Vout TH 12A/15A Neg Logic Min Qty: 1 | 150 |
|
$25.6800 / $28.6600 | Buy Now |
DISTI #
CC109172994
|
Avnet Abacus | (Alt: CC109172994) RoHS: Compliant Min Qty: 225 Package Multiple: 75 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |