KHD101E686M99C0B00
Description: Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5U, -55/+20ppm/Cel TC, 68uF,

Overview of KHD101E686M99C0B00 by United Chemi-Con Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for KHD101E686M99C0B00 by United Chemi-Con Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KHD101E686M99C0B00 by United Chemi-Con Inc

KHD101E686M99C0B00
United Chemi-Con Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITED CHEMI-CON INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
68 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.5 mm
Length
28.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Tape
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Series
THD
Temperature Characteristics Code
Y5U
Temperature Coefficient
-55/+20ppm/Cel ppm/°C
Terminal Pitch
25 mm
Width
20 mm
Want to compare parts?
  1. KHD101E686M99C0B00
    United Chemi-Con Inc
    Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Y5U, -55/+20ppm/Cel TC, 68uF,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KHD101E686M99C0B00 by United Chemi-Con Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KHD101E686M99C0B00 by United Chemi-Con Inc

Select Manufacturer
Which Manufacturer of KHD101E686M99C0B00 would you like to use for your alert(s)?
  • Please alert me when KHD101E686M99C0B00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KHD101E686M99C0B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KHD101E686M99C0B00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KHD101E686M99C0B00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KHD101E686M99C0B00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KHD101E686M99C0B00 by United Chemi-Con Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: