Part Details for KHC250E684M21N0T00 by Chemi-Con
Overview of KHC250E684M21N0T00 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KHC250E684M21N0T00
KHC250E684M21N0T00 CAD Models
KHC250E684M21N0T00 Part Data Attributes
|
KHC250E684M21N0T00
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
KHC250E684M21N0T00
Chemi-Con
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for KHC250E684M21N0T00
This table gives cross-reference parts and alternative options found for KHC250E684M21N0T00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHC250E684M21N0T00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KHC250E684M21NLB00 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.68uF, 0805, | Chemi-Con | KHC250E684M21N0T00 vs KHC250E684M21NLB00 |
KHC250E684M21N0B00 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.68uF, 0805, | Chemi-Con | KHC250E684M21N0T00 vs KHC250E684M21N0B00 |
KHC250E684M21NHB00 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.68uF, 0805, | Chemi-Con | KHC250E684M21N0T00 vs KHC250E684M21NHB00 |
KHC250E684M21R0T00 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.68uF, 0805, | Chemi-Con | KHC250E684M21N0T00 vs KHC250E684M21R0T00 |
KHC250E684M21NLT00 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.68uF, 0805, | Chemi-Con | KHC250E684M21N0T00 vs KHC250E684M21NLT00 |