Part Details for KHB1048HHS by Delta Electronics Inc
Overview of KHB1048HHS by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for KHB1048HHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-KHB1048HHS
|
Mouser Electronics | Blowers & Centrifugal Fans DC Blower, 100x55mm Round, 48VDC RoHS: Compliant | 0 |
|
$72.1400 | Order Now |
Part Details for KHB1048HHS
KHB1048HHS CAD Models
KHB1048HHS Part Data Attributes
|
KHB1048HHS
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KHB1048HHS
Delta Electronics Inc
DC Fan
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: VDE | |
Airflow | 87.86 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Diameter | 101.6 mm | |
Noise | 63.5 dB | |
Pressure | 37.35 mmH2O | |
Rated Current | 0.36 A | |
Rated Power | 17.28 W | |
Rated Voltage | 48 V | |
Speed | 5700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 360 g | |
Width | 54.5 mm |