Part Details for KHAU-17D18-48 by TE Connectivity
Results Overview of KHAU-17D18-48 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KHAU-17D18-48 Information
KHAU-17D18-48 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for KHAU-17D18-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H1515
|
Newark | Khau-17D18-48=Kh |Potter&brumfield Te Connectivity KHAU-17D18-48 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0700 | Buy Now |
DISTI #
655-KHAU-17D18-48
|
Mouser Electronics | Industrial Relays Relay 4PDT 3A 48VDC 2.6KOhm Socket RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71996490
|
RS | Relay, KHAU-17D18-48=KH | TE Connectivity KHAU-17D18-48 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Container: Bulk | 0 |
|
$68.6800 / $74.6500 | RFQ |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
000000000002451060
|
Sager | Industrial Relays Relay 4PDT 3A 48VDC 2.6KOhm Socket Min Qty: 50 | 0 |
|
$70.7500 | Buy Now |
Part Details for KHAU-17D18-48
KHAU-17D18-48 CAD Models
KHAU-17D18-48 Part Data Attributes
|
KHAU-17D18-48
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KHAU-17D18-48
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.019A (COIL), 48VDC (COIL), 900mW (COIL), 3A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 32.5 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(DC)-Max | 0.019 A | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 900 mW | |
Coil Resistance | 2600 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 2.5 A | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.008001016002032004 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |
Alternate Parts for KHAU-17D18-48
This table gives cross-reference parts and alternative options found for KHAU-17D18-48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHAU-17D18-48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KHAU-17D11N-110 | TE Connectivity | $50.6600 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.008A (Coil), 110VDC (Coil), 1100mW (Coil), 2.5A (Contact), 28VDC (Contact), DC Input, Random, Panel Mount | KHAU-17D18-48 vs KHAU-17D11N-110 |
KHAU-17D18-12 | TE Connectivity | Check for Price | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.016A (Coil), 12VDC (Coil), 900mW (Coil), 2.5A (Contact), DC Input, Random, Panel Mount | KHAU-17D18-48 vs KHAU-17D18-12 |
KHAU-17D11M-24 | TE Connectivity | $66.1853 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.038A (Coil), 24VDC (Coil), 850mW (Coil), 2.5A (Contact), 28VDC (Contact), DC Input, Random, Panel Mount | KHAU-17D18-48 vs KHAU-17D11M-24 |
KHAU-17D18L-48 | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.02A (COIL), 48VDC (COIL), 900mW (COIL), 3A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | KHAU-17D18-48 vs KHAU-17D18L-48 |
KHAU-17D18L-24 | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.04A (COIL), 24VDC (COIL), 900mW (COIL), 3A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | KHAU-17D18-48 vs KHAU-17D18L-24 |
KHAU-17D11L-48 | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.02A (COIL), 48VDC (COIL), 900mW (COIL), 3A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | KHAU-17D18-48 vs KHAU-17D11L-48 |
KHAU-17D11B-24 | TE Connectivity | Check for Price | POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.038A (COIL), 24VDC (COIL), 900mW (COIL), 3A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT, ROHS COMPLIANT | KHAU-17D18-48 vs KHAU-17D11B-24 |