Part Details for KHAU-17D13-48 by TE Connectivity
Results Overview of KHAU-17D13-48 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KHAU-17D13-48 Information
KHAU-17D13-48 by TE Connectivity is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for KHAU-17D13-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Signal Relay 48VDC 2.6KOhm 2A 4PDT(21.82x28.17)mm Socket General Purpose Relay RoHS: Compliant |
25 In Stock |
|
$89.5900 / $114.3600 | Buy Now |
DISTI #
51620759
|
Verical | Signal Relay 48VDC 2.6KOhm 2A 4PDT(21.82x28.17)mm Socket General Purpose Relay Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 24 |
|
$105.0293 / $141.0111 | Buy Now |
|
Master Electronics | Signal Relay 48VDC 2.6KOhm 2A 4PDT(21.82x28.17)mm Socket General Purpose Relay RoHS: Compliant |
25 In Stock |
|
$89.5900 / $114.3600 | Buy Now |
Part Details for KHAU-17D13-48
KHAU-17D13-48 CAD Models
KHAU-17D13-48 Part Data Attributes
|
KHAU-17D13-48
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KHAU-17D13-48
TE Connectivity
E-M RELAY,4 FORM C,4PDT-CO,MBB,DC,RANDOM
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 21.8 mm | |
Body Height | 32.54 mm | |
Body Length or Diameter | 28.17 mm | |
Coil Operate Voltage(DC) | 36 V | |
Coil Power | 900 mW | |
Coil Resistance | 2600 Ω | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact Resistance | 200 mΩ | |
End Contact Material | Au-Agni | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 8 | |
Operate Time | 13 ms | |
Physical Dimension | 28.17mm x 21.8mm x 32.54mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Release Time | 6 ms | |
Terminal Length | 0.008001016002032004 inch | |
Termination Type | SOLDER |