Part Details for KHAU-17A12-120 by TE Connectivity
Overview of KHAU-17A12-120 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-17A12L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Price & Stock for KHAU-17A12-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M8681
|
Newark | Relay, 4Pdt, 120Vac, 28Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:120Vac, Contact Current:5A, Product Range:Kha Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Contact Voltage Vdc:28Vdc Rohs Compliant: Yes |Potter&brumfield Te Connectivity KHAU-17A12-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80 |
|
$23.6900 / $30.9000 | Buy Now |
DISTI #
76M8681
|
Avnet Americas | Electromechanical Relay 4PDT 5A 120VAC 3.9KOhm Socket - Bulk (Alt: 76M8681) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk |
54 Partner Stock |
|
$26.6800 / $30.9000 | Buy Now |
DISTI #
2-1393122-8
|
Avnet Americas | Electromechanical Relay 4PDT 5A 120VAC 3.9KOhm Socket - Trays (Alt: 2-1393122-8) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 6 Days Container: Tray | 0 |
|
$14.4576 / $17.8870 | Buy Now |
DISTI #
655-KHAU-17A12-120
|
Mouser Electronics | General Purpose Relays 4PDT SCKT MT 120VAC RoHS: Compliant | 18 |
|
$19.4600 / $27.8700 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 5A 4PDT(28.2x21.8x32.5)mm Socket RoHS: Compliant |
56 In Stock 500 On Order |
|
$15.0600 / $29.5600 | Buy Now |
DISTI #
16911824
|
Verical | Power Relay 120VAC 5A 4PDT(28.2x21.8x32.5)mm Socket Min Qty: 3 Package Multiple: 1 | Americas - 40 |
|
$19.1200 / $23.0600 | Buy Now |
DISTI #
86213618
|
Verical | Power Relay 120VAC 5A 4PDT(28.2x21.8x32.5)mm Socket Min Qty: 2 Package Multiple: 1 Date Code: 2344 | Americas - 15 |
|
$22.6330 / $38.4280 | Buy Now |
DISTI #
2-1393122-8
|
TTI | General Purpose Relays KHAU-17A12-120 Min Qty: 25 Package Multiple: 25 Container: Tray |
Americas - 225 In Stock |
|
$15.4400 / $18.2000 | Buy Now |
DISTI #
AMP2-1393122-8
|
Interstate Connecting Components | KHAU-17A12-120 | 25 |
|
$18.2520 / $19.6560 | Buy Now |
DISTI #
000000000000048672
|
Sager | General Purpose Relays 4PDT SCKT MT 120VAC Min Qty: 25 | 0 |
|
$21.5800 | Buy Now |
Part Details for KHAU-17A12-120
KHAU-17A12-120 CAD Models
KHAU-17A12-120 Part Data Attributes
|
KHAU-17A12-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KHAU-17A12-120
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 1200mW (COIL), 5A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 32.5 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(AC)-Max | 0.01 A | |
Coil Operate Voltage(AC) | 102 V | |
Coil Power | 1200 mW | |
Coil Resistance | 3900 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil Voltage-Nom | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.008001016002032004 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |
Alternate Parts for KHAU-17A12-120
This table gives cross-reference parts and alternative options found for KHAU-17A12-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHAU-17A12-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-1393122-4 | TE Connectivity | $79.9863 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1200mW (Coil), 5A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount | KHAU-17A12-120 vs 3-1393122-4 |