Part Details for KHAU-11A11-24 by TE Connectivity
Overview of KHAU-11A11-24 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-411A-11V | Amphenol Communications Solutions | Paladin RPO, DO, 4-Pair, 4 Column, 1.5mm Wipe, GxT+ | |
133-411A-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 4 Column, Direct Orthogonal, Double End Wall, 1.5mm Wipe, Nickel Sulfamate. | |
133-311A-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 4 Column, Direct Orthogonal, Double End Wall, 1.5mm Wipe, APP. |
Price & Stock for KHAU-11A11-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H1495
|
Newark | Khau-11A11-24=Kh |Potter&brumfield Te Connectivity KHAU-11A11-24 RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7200 | Buy Now |
DISTI #
PB3128-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 3A 24V Min Qty: 350 Lead time: 44 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.0044 | Buy Now |
DISTI #
655-KHAU-11A11-24
|
Mouser Electronics | General Purpose Relays DPDT 3Amp multicont Miniature Gen Purpos RoHS: Compliant | 6 |
|
$44.0400 / $78.8700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VAC 160Ohm 5A DPDT(21.82x28.17)mm Socket General Purpose Relay RoHS: Compliant |
436 In Stock |
|
$38.3400 / $65.4600 | Buy Now |
DISTI #
51616324
|
Verical | Electromechanical Relay 24VAC 160Ohm 5A DPDT(21.82x28.17)mm Socket General Purpose Relay Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 423 |
|
$46.5430 / $82.1330 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
000000000000962264
|
Sager | General Purpose Relays DPDT 3Amp multicont Miniature Gen Purpos Min Qty: 50 | 0 |
|
$43.6200 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VAC 160Ohm 5A DPDT(21.82x28.17)mm Socket General Purpose Relay RoHS: Compliant |
436 In Stock |
|
$38.3400 / $65.4600 | Buy Now |
Part Details for KHAU-11A11-24
KHAU-11A11-24 CAD Models
KHAU-11A11-24 Part Data Attributes
|
KHAU-11A11-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KHAU-11A11-24
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 1200mW (Coil), 2.5A (Contact), AC Input, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 21.8 mm | |
Body Height | 32.5 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(AC)-Max | 0.05 A | |
Coil Operate Voltage(AC) | 20.4 V | |
Coil Power | 1200 mW | |
Coil Resistance | 160 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 2.5 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 240 V | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Terminal Length | 0.008001016002032004 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |
Alternate Parts for KHAU-11A11-24
This table gives cross-reference parts and alternative options found for KHAU-11A11-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KHAU-11A11-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KHAU-11A18L-48 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 1200mW (COIL), 3A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KHAU-11A11-24 vs KHAU-11A18L-48 |
KHAU-11A16B-120 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 1200mW (COIL), 1A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KHAU-11A11-24 vs KHAU-11A16B-120 |
KHAU-11A12L-12 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 1200mW (COIL), 5A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KHAU-11A11-24 vs KHAU-11A12L-12 |
KHAU-11A11B-12 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 1200mW (COIL), 3A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KHAU-11A11-24 vs KHAU-11A11B-12 |
KHAU-11A16L-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 1200mW (COIL), 1A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KHAU-11A11-24 vs KHAU-11A16L-6 |
KHAU-11A16B-48 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 1200mW (COIL), 1A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KHAU-11A11-24 vs KHAU-11A16B-48 |
KHAU-11A12M-12 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 1200mW (COIL), 5A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KHAU-11A11-24 vs KHAU-11A12M-12 |
KHAU-11A12M-48 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 1200mW (COIL), 5A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KHAU-11A11-24 vs KHAU-11A12M-48 |
KHAU-11A18L-24 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 1200mW (COIL), 3A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KHAU-11A11-24 vs KHAU-11A18L-24 |
KHAU-11A18M-6 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 1200mW (COIL), 3A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT | TE Connectivity | KHAU-11A11-24 vs KHAU-11A18M-6 |