Part Details for KHA-208/2 by Omega Engineering
Overview of KHA-208/2 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KHA-208/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH9376
|
Newark | Flexible Heater, Polyimide, 40W, 115Vac, Flexible Heater Type:Rectangular Insulated Polyimide, Watt Density:2.5W/In², Power Rating:40W, Supply Voltage:115Vac, Operating Temperature Min:-57°C, Operating Temperature Max:150°C Rohs Compliant: Yes |Omega KHA-208/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$110.2400 | Buy Now |
DISTI #
5880-KHA-208/2-ND
|
DigiKey | FLEXIBLE HEATER, INSULATED, POLY Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.7000 | Buy Now |
DISTI #
KHA-208/2
|
Avnet Americas | POLYIMIDE INSULATED FLEXIBLE HEATERS - Bulk (Alt: KHA-208/2) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 10 Factory Stock |
|
$110.2353 | Buy Now |