There are no models available for this part yet.
Overview of KH2C-11B-Z120 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW030Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X) | |
TW045Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 40 A, 0.062 Ω@18V, TO-247-4L(X) | |
TW015Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 100 A, 0.021 Ω@18V, TO-247-4L(X) |
Price & Stock for KH2C-11B-Z120 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
199-KH2C11BZ120
|
Mouser Electronics | Keylock Switches KH KEY LOCK SW | 0 |
|
$22.8700 / $31.5500 | Order Now | |
DISTI #
000000000005006863
|
Sager | Keylock Switches KH KEY LOCK SW | 0 |
|
Buy Now |