Part Details for KH220AM by Cadeka Microcircuits LLC
Overview of KH220AM by Cadeka Microcircuits LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KH220AM
KH220AM CAD Models
KH220AM Part Data Attributes
|
KH220AM
Cadeka Microcircuits LLC
Buy Now
Datasheet
|
Compare Parts:
KH220AM
Cadeka Microcircuits LLC
Operational Amplifier, 1 Func, BIPolar, MBCY12, METAL, TO-8, 12 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CADEKA MICROCIRCUITS LLC | |
Package Description | METAL, TO-8, 12 PIN | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 46 dB | |
JESD-30 Code | O-MBCY-W12 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Screening Level | MIL-STD-883 | |
Slew Rate-Nom | 7000 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |