Part Details for KH218810B220R by Vitrohm Portuguesa LDA
Overview of KH218810B220R by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KH218810B220R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | AXIAL FIBER GLASS CORE CERAMIC CASE POWER WIREWOUND RESISTOR Fixed Resistor, Wire Wound, 17W, 220ohm, 61.16V, 10% +/-Tol, -80,40ppm/Cel, Through Hole Mount RoHS: Compliant | Europe - 400 |
|
RFQ |