Part Details for KH207AI by Fairchild Semiconductor Corporation
Overview of KH207AI by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KH207AI
KH207AI CAD Models
KH207AI Part Data Attributes:
|
KH207AI
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KH207AI
Fairchild Semiconductor Corporation
Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, MBCY12, METAL CAN, TO-8, 12 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-8 | |
Package Description | , | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | O-MBCY-W12 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 2400 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for KH207AI
This table gives cross-reference parts and alternative options found for KH207AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KH207AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9097701HXA | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, MBCY12, | Comlinear Corporation | KH207AI vs 5962-9097701HXA |
5962-9097701HXX | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, MBCY12, METAL CAN, TO-8, 12 PIN | Fairchild Semiconductor Corporation | KH207AI vs 5962-9097701HXX |
KH207AK | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, MBCY12, METAL CAN, TO-8, 12 PIN | Fairchild Semiconductor Corporation | KH207AI vs KH207AK |
KH207HXC | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, MBCY12, METAL CAN, TO-8, 12 PIN | Fairchild Semiconductor Corporation | KH207AI vs KH207HXC |
KH207AM | Operational Amplifier, 1 Func, 8000uV Offset-Max, BIPolar, MBCY12, METAL CAN, TO-8, 12 PIN | Fairchild Semiconductor Corporation | KH207AI vs KH207AM |
CLC207AK | Operational Amplifier, 1 Func, 8000uV Offset-Max, Hybrid, MBCY12, | Comlinear Corporation | KH207AI vs CLC207AK |