Part Details for KH200(TW)-1/2-C 159-10009 by SUMITOMO ELECTRIC Interconnect Products
Overview of KH200(TW)-1/2-C 159-10009 by SUMITOMO ELECTRIC Interconnect Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00090D4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 90Positions, 1.27mm (0.5inch) pitch. | |
20021121-00098T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 98Positions, 1.27mm (0.5inch) pitch. | |
20021121-00098T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 98Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for KH200(TW)-1/2-C 159-10009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66939305
|
Verical | SHRINKABLE TUBING Other articles of plastic nesoi Min Qty: 8 Package Multiple: 8 | Americas - 8 |
|
$16.1158 | Buy Now |