Part Details for KH-NB824-2170-SMA-195 by Shenzhen Kinghelm Elec
Overview of KH-NB824-2170-SMA-195 by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for KH-NB824-2170-SMA-195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Antennas ROHS | 2 |
|
$1.1214 / $1.9160 | Buy Now |
Part Details for KH-NB824-2170-SMA-195
KH-NB824-2170-SMA-195 CAD Models
KH-NB824-2170-SMA-195 Part Data Attributes
|
KH-NB824-2170-SMA-195
Shenzhen Kinghelm Elec
Buy Now
|
Compare Parts:
KH-NB824-2170-SMA-195
Shenzhen Kinghelm Elec
|
Samacsys Manufacturer | Shenzhen Kinghelm Elec |