Part Details for KH-FPC1.0-H2.0SMT-14P-QCHF by Shenzhen Kinghelm Elec
Overview of KH-FPC1.0-H2.0SMT-14P-QCHF by Shenzhen Kinghelm Elec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 |
Price & Stock for KH-FPC1.0-H2.0SMT-14P-QCHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Clamshell 14P 1mm - FFC/FPC Connectors ROHS | 741 |
|
$0.0861 / $0.1633 | Buy Now |
|
LCSC | Flip type 14P 1mm FFC FPC (Flat Flexible) Connector Assemblies ROHS | 661 |
|
$0.0897 / $0.1701 | Buy Now |