Part Details for KH-FPC0.5-H2.0SMT-10P-QCHF by Shenzhen Kinghelm Elec
Overview of KH-FPC0.5-H2.0SMT-10P-QCHF by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 |
Price & Stock for KH-FPC0.5-H2.0SMT-10P-QCHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Flip type 10P 0.5mm SMDP0.5mm FFC FPC (Flat Flexible) Connector Assemblies ROHS | 66 |
|
$0.0841 / $0.1598 | Buy Now |