There are no models available for this part yet.
Overview of KH-FG0.5-H2.0-4PIN by Shenzhen Kinghelm Elec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2701 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), 5000 Vrms, 4pin SO6L | |
TLP172AM | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/0.5 A, 3750 Vrms, 4pin SO6 | |
TLP172GM | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 350 V/0.11 A, 3750 Vrms, 4pin SO6 |
Price & Stock for KH-FG0.5-H2.0-4PIN by Shenzhen Kinghelm Elec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | Flip type -25+85 4P Bottom Contact Horizontal attachment 0.5mm SMDP0.5mmSurface MountRight Angle FFC FPC (Flat Flexible) Connector Assemblies ROHS | 550 |
|
$0.0407 / $0.0768 | Buy Now |