Part Details for KH-FG0.5-H2.0-30PIN by Shenzhen Kinghelm Elec
Overview of KH-FG0.5-H2.0-30PIN by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159549-130KCLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 30pin C Coding | |
10159549-130KDLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 30pin D Coding | |
10159549-130KALF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Receptacle Housing 30pin A Coding |
Price & Stock for KH-FG0.5-H2.0-30PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Flip type -25+85 30P Bottom Contact Horizontal attachment 0.5mm SMDP0.5mmSurface MountRight Angle FFC FPC (Flat Flexible) Connector Assemblies ROHS | 310 |
|
$0.0507 / $0.1009 | Buy Now |