There are no models available for this part yet.
Overview of KH-FFC-V0.5-37P-120MM by Shenzhen Kinghelm Elec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37S13B6RI09LF | Amphenol Communications Solutions | D37S13B6RI09LF-DD F 37P PIP CONNECTOR | |
GTR333308000FEU | Amphenol Communications Solutions | FFC MODULE L 76MM | |
D37P23A6GX00LF | Amphenol Communications Solutions | D37P23A6GX00LF-DSUB R/A STB 37P PIN LF |
Price & Stock for KH-FFC-V0.5-37P-120MM by Shenzhen Kinghelm Elec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 37P 0.5mm Reverse 120mm P0.5mm FFC Cable (Flexible Flat Cable) ROHS | 78 |
|
$0.0776 / $0.1471 | Buy Now |