Part Details for KH-DC-036-2.0 by Shenzhen Kinghelm Elec
Overview of KH-DC-036-2.0 by Shenzhen Kinghelm Elec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for KH-DC-036-2.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | DC Power Receptacle 2mm Plugin AC/DC Power Connectors ROHS | 318 |
|
$0.0625 / $0.1162 | Buy Now |
|
LCSC | DC Power Receptacle 2mm Plugin DC Power Connectors ROHS | 318 |
|
$0.0651 / $0.1210 | Buy Now |