Part Details for KH-A2508-02AB by Shenzhen Kinghelm Elec
Overview of KH-A2508-02AB by Shenzhen Kinghelm Elec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC502A/BPA | Rochester Electronics LLC | CLC502 - OP AMP, CLAMPING, LOW-GAIN, FAST-SETTLING - Dual marked (5962-9174301MPA) | |
H7N0602AB-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 85A 5.2Mohm To-220Ab | |
M675-02-AB | Renesas Electronics Corporation | Voltage Controlled SAW Oscillator |
Price & Stock for KH-A2508-02AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x2P Brick nogging 2.5mm P=2.5mm Screw terminal ROHS | 420 |
|
$0.1143 / $0.2109 | Buy Now |
|
LCSC | SMDP2.5mm Wire To Board Connector ROHS | 420 |
|
$0.1191 / $0.2197 | Buy Now |