Part Details for KH-A2504-07AB by Shenzhen Kinghelm Elec
Overview of KH-A2504-07AB by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
54LS107A/BCA | Rochester Electronics LLC | 54LS107A - FLIP-FLOP, JK, DUAL - Dual marked (M38510/30108BCA) | |
H7N0307AB-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 60A 5.8Mohm To-220Ab |
Price & Stock for KH-A2504-07AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x7P 7P 1 2.54mm 7 Standing paste SMDP2.5mm Wire To Board Connector ROHS | 431 |
|
$0.0550 / $0.0985 | Buy Now |