Part Details for KH-A2015-2X06A by Shenzhen Kinghelm Electronics Co Ltd
Results Overview of KH-A2015-2X06A by Shenzhen Kinghelm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KH-A2015-2X06A Information
KH-A2015-2X06A by Shenzhen Kinghelm Electronics Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A2015PDQNR | Texas Instruments | 300-mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 4-X2SON -40 to 125 | |
TPS7A2015PDBVR | Texas Instruments | 300-mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 5-SOT-23 -40 to 125 | |
TPA2015D1YZHT | Texas Instruments | 2W Class-D Audio Amplifier With Adaptive Boost and Battery Tracking SpeakerGuard AGC 16-DSBGA -40 to 85 |
Price & Stock for KH-A2015-2X06A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2x6P 12P 2 2mm 6 Direct Insert PluginP2mm Wire To Board Connector ROHS | 470 |
|
$0.0405 / $0.0789 | Buy Now |