Part Details for KH-8005-P by Kun Hung Electric Co Ltd
Overview of KH-8005-P by Kun Hung Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8005ARZ-REEL7 | Analog Devices | SOIC 180MHz,400uA Current Feed | |
AD8005ARZ-REEL | Analog Devices | SOIC 180MHz,400uA Current Feed | |
AD8005ARZ | Analog Devices | SOIC 180MHz,400uA Current Feed |
Price & Stock for KH-8005-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5055-KH-8005-P-ND
|
DigiKey | SWITCH SNAP ACTION DPST 5A 125V Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$18.6500 / $26.4500 | Buy Now |