Part Details for KH-59-26 by Winchester Interconnect
Results Overview of KH-59-26 by Winchester Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KH-59-26 Information
KH-59-26 by Winchester Interconnect is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KH-59-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
991-KH-59-26-ND
|
DigiKey | HN ANGLE PLUG Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
678-KH-59-26
|
Mouser Electronics | RF Connectors / Coaxial Connectors HN ANGLE PLUG | 0 |
|
$738.5200 | Order Now |
|
Onlinecomponents.com | Conn HN PL 0Hz to 4GHz 50Ohm RA Cable Mount Silver RoHS: Compliant |
8 In Stock |
|
$370.6300 / $1,109.0800 | Buy Now |
|
Master Electronics | Conn HN PL 0Hz to 4GHz 50Ohm RA Cable Mount Silver RoHS: Compliant |
8 In Stock |
|
$370.6300 / $1,109.0800 | Buy Now |
Part Details for KH-59-26
KH-59-26 CAD Models
KH-59-26 Part Data Attributes
|
KH-59-26
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
KH-59-26
Winchester Interconnect
RF N Connector, Male, Cable Mount, Plug
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 9, RG 213, RG 214/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |