Part Details for KH-39-12 by Kings Electronics
Overview of KH-39-12 by Kings Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KH-39-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65011073
|
Verical | Conn HN F ST Panel Mount Min Qty: 1 Package Multiple: 1 | Americas - 71 |
|
$109.6030 / $327.5740 | Buy Now |
Part Details for KH-39-12
KH-39-12 CAD Models
KH-39-12 Part Data Attributes
|
KH-39-12
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
KH-39-12
Kings Electronics
RF HN Connector, Female, Cable Mount, Crimp Terminal, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG-9; RG-9A; RG-9B; RG-214/U, COMPATIBLE CONTACT: 60D-6-M07 | |
Body/Shell Style | JACK | |
Connector Type | RF HN CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |