There are no models available for this part yet.
Overview of KH-2PH180-2X10P-L8.7 by Shenzhen Kinghelm Elec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KH-2PH180-2X10P-L8.7 by Shenzhen Kinghelm Elec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1.5A Direct Insert Policy 2mm 10P 3.9mm -40+105 2.8mm 2mm Double Row 2mm 2x10P PluginP2mm Pin Headers ROHS | 997 |
|
$0.0463 / $0.0914 | Buy Now |