Part Details for KH-2PH180-1X10P-L8.7 by Shenzhen Kinghelm Elec
Overview of KH-2PH180-1X10P-L8.7 by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KH-2PH180-1X10P-L8.7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.5A Straight Square Pins 2mm 10P 3.9mm -40+105 2.8mm 2mm Plugin 1x10P PluginP2mm Pin Headers ROHS | 850 |
|
$0.0246 / $0.0463 | Buy Now |