Part Details for KH-2.54PH90-1X17P-L13.8 by Shenzhen Kinghelm Elec
Overview of KH-2.54PH90-1X17P-L13.8 by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QB-R5F10WMG-TB | Renesas Electronics Corporation | RL78/L13 (R5F10WMGAFB) Target Board | |
R0K5010WMS900BE | Renesas Electronics Corporation | Renesas Starter Kit for RL78/L13 |
Price & Stock for KH-2.54PH90-1X17P-L13.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3A Bend insert Policy 2.5mm 17P 6mm -40+105 2.54mm Single Row Black 1x17P Push-PullP2.54mm Pin Headers ROHS | 61 |
|
$0.0536 / $0.1086 | Buy Now |