Part Details for KH-2.54PH180-1X12P-L11.5 by Shenzhen Kinghelm Elec
Overview of KH-2.54PH180-1X12P-L11.5 by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KH-2.54PH180-1X12P-L11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3A Straight Square Pins 2.5mm 12P 6mm -40+105 3mm 2.54mm Plugin Black 1x12P PluginP2.54mm Pin Headers ROHS | 805 |
|
$0.0500 / $0.0950 | Buy Now |