There are no models available for this part yet.
Overview of KH-2.54FH-1X19P-H8.5 by Shenzhen Kinghelm Elec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KH-2.54FH-1X19P-H8.5 by Shenzhen Kinghelm Elec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 2.54mm Plugin 3A 19P -40+105 Straight 1x19P 8.5mm Top Square Holes PluginP2.54mm Female Headers ROHS | 840 |
|
$0.0728 / $0.1456 | Buy Now |