Part Details for KH-103-3C-DC12V by Kun Hung Electric Co Ltd
Overview of KH-103-3C-DC12V by Kun Hung Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KH-103-3C-DC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5055-KH-103-3C-DC12V-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 10A 24V Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$7.8900 / $13.5000 | Buy Now |