Part Details for KH-1.27PH180-2X10P-L7.2 by Shenzhen Kinghelm Elec
Overview of KH-1.27PH180-2X10P-L7.2 by Shenzhen Kinghelm Elec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KH-1.27PH180-2X10P-L7.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1A Straight Square Pins 1mm 20P 3.9mm -40+105 2.3mm 1.27mm 1.27mm 2x10P PluginP1.27mm Pin Headers ROHS | 2195 |
|
$0.0783 / $0.1513 | Buy Now |