Part Details for KH-(2400)-K504-JB by Shenzhen Kinghelm Elec
Overview of KH-(2400)-K504-JB by Shenzhen Kinghelm Elec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM6K504NU | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 30 V, 9.0 A, 0.0195 Ohm@10V, UDFN6B, AEC-Q101 | |
HPH6-2400L | Coilcraft Inc | General Purpose Inductor, 194uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP6-2400L | Coilcraft Inc | General Purpose Inductor, 86.4uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for KH-(2400)-K504-JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10000 |
|
$0.4747 / $0.5572 | Buy Now | |
|
LCSC | Antennas ROHS | 19 |
|
$0.3283 / $0.5780 | Buy Now |