There are no models available for this part yet.
Overview of KGU21RCG2E150FU by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KGU21RCG2E150FU by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-KGU21RCG2E150FU
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 15PF 100V 1% 0805 RoHS: Compliant | 16000 |
|
$0.1510 / $0.5200 | Buy Now | |
DISTI #
KGU21RCG2E150FU
|
TTI | Silicon RF Capacitors / Thin Film 15PF 100V 1% 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1500 | Buy Now |