Part Details for KGU02ACG1C1R5BH by Kyocera AVX Components
Overview of KGU02ACG1C1R5BH by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGU02ACG1C1R5BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGU02ACG1C1R5BHCT-ND
|
DigiKey | CAP CER 1.5PF 16V C0G 01005 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
879 In Stock |
|
$0.0146 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0103 | Buy Now |
DISTI #
KGU02ACG1C1R5BH
|
TTI | KYOCERA AVX Components 1.5PF 16V .10PF 01005 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0131 | Buy Now |